Analog DevicesEVAL-AD4130-8WARDZData Conversion Development Boards and Kits
AD4130-8 ADC Evaluation Board ACE Software IDE
AD4130-8: 32 μA, Ultra Low Power, 24-Bit Sigma-Delta ADC with Integrated PGA and FIFO
The AD4130-8 is an ultra-low power, high precision, measurement solution for low bandwidth battery-operated applications. The fully integrated AFE of the AD4130-8 includes a multiplexer for up to 16 single-ended or 8 differential inputs, programmable gain amplifier (PGA), 24-bit sigma-delta ADC, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and newly added features to improve the battery-operated lifetime (more than 5 years on a coin cell) and automated duty cycling.
Key Features and Benefits:
- • Lifetime greater than 5 years on a coin cell battery
- • System on chip in smallest WLCSP 2.74 mm x 3.6 mm packaging
- • Capable of autonomous measurements to minimize the workload of the microcontroller and system power
Applications:
- • Industrial Automation: Smart transmitters, temperature measurement (thermocouple, RTD, thermistors), pressure measurement (bridge transducers) auxiliary ADC
- • Instrumentation and Measurement: Environmental monitoring
- • Healthcare: Vital sign monitoring/li>
- • Consumer: Wireless battery and harvester powered sensor nodes
Block Diagrams and Tables:


| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Evaluation Board | |
| AD4130-8 | |
| ADC | |
| 24 | |
| Win | |
| ACE Software | |
| Serial | |
| No | |
| No |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

