Active-Semi International IncACT8310NHADJ-TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5V Synchronous Step Down Single-Out 1.2V 1.2A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 1600 | |
| Yes | |
| 1 | |
| 1.2(Min) | |
| 1.2(Min) | |
| 2.7 | |
| 5 | |
| 1.7 | |
| 0.4%/V | |
| 0.6%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 |
Adjust the voltage level of your devices with this ACT8310NHADJ-T DC to DC converter from Active-Semi.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
