Active-Semi International IncACT4523YH-TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 10V to 38V Step Down Single-Out 12V 3A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 250 | |
| Yes | |
| 1 | |
| 12(Max) | |
| 3 | |
| 10 | |
| 38 | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down ACT4523YH-T DC to DC converter from Active-Semi. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 10 V that does not exceed 38 V. With an adjustable output that has a voltage of 12(Max) V, this is power management at its best. This converter is 94 % efficient. Its switching regulator has a frequency of 200 to 250 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
