Allegro MicroSystemsACS712ELCTR-20A-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
The Allegro MicroSystems current sensor easily measure the flow of current in an electric circuit. The ACS712 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has an operating frequency of 80 kHz. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tape and reel packaging during shipment.
Features and Benefits:
• Low-noise analog signal path
• Device bandwidth is set via the new FILTER pin
• 5 µs output rise time in response to step input current
• 80 kHz bandwidth
• Total output error 1.5% at TA= 25°C
• Small footprint, low-profile SOIC8 package
• 1.2 mohm internal conductor resistance
• 2.1 kVRMS minimum isolation voltage from pins 1-4 to pins 5-8
• 5.0 V, single supply operation
• 66 to 185 mV/A output sensitivity
• Output voltage proportional to AC or DC currents
• Factory-trimmed for accuracy
• Extremely stable output offset voltage
• Nearly zero magnetic hysteresis
• Ratiometric output from supply voltage
Application:
• motor control
• load detection and management
• Switch mode power supplies
• overcurrent fault protection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±20 | |
| ±1.5 | |
| 3.5 | |
| 8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

