Allegro MicroSystemsA8587KEJTR-TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 0.8V to 30V 2A 10-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 1600 to 2400 | |
| Yes | |
| 1 | |
| 0.8 to 30 | |
| 2 | |
| 3.8 | |
| 36 | |
| 3.8 to 36 | |
| 2.7 | |
| 27 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

