Allegro MicroSystemsA8447SLJTR-TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 8V to 50V Step Down Single-Out 0.8V to 24V 3A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| 0.8 to 24 | |
| 3 | |
| 8 | |
| 50 | |
| 8 to 50 | |
| 4400 | |
| 3% | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

