STMicroelectronicsA6986F5VDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 5V 1.5A Automotive AEC-Q100 16-Pin HTSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 250 to 2000 | |
| Yes | |
| 1 | |
| 5 | |
| 1.5 | |
| 4 | |
| 38 | |
| 0.6 | |
| 1.4(Min) | |
| 4 to 38 | |
| 1.8 | |
| 30 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

