STMicroelectronicsA6984TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 3.3V 0.4A Automotive AEC-Q100 10-Pin VFDFPN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 250 to 600 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.4 | |
| 4.5 | |
| 36 | |
| 0.4 | |
| 320 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | VFDFPN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

