STMicroelectronicsA5973ADTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 36V 1.5A Automotive AEC-Q100 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 425 to 575 | |
| Yes | |
| 1 | |
| 1.235 to 36 | |
| 1.5(Typ) | |
| 4 | |
| 36 | |
| 5000 | |
| 10mV | |
| 15mV | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down A5973ADTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Typ) A. Use this part at voltages between 4 V and 36 V. With an adjustable output that has a voltage of 1.235 to 36 V, this is power management at its best. At a load regulation of 15mV and line regulation of 10mV a constant current can be produced at the output of your circuit. This converter is 90(typ) % efficient. This part offers a switching frequency of 425 to 575 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

