Allegro MicroSystemsA4403GEUTR-TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 9V to 46V Step Down Single-Out 3A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2000 | |
| Yes | |
| 1 | |
| 3 | |
| 9 | |
| 46 | |
| 9 to 46 | |
| 4300 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down A4403GEUTR-T DC to DC converter from Allegro MicroSystems. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 9 V and no higher than 46 V. Its switching regulator has a frequency of 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

