Allegro MicroSystemsA4402KLPTR-TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 6V to 50V Step Down Single-Out 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 6 | |
| 50 | |
| 6 to 50 | |
| 1(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down A4402KLPTR-T DC to DC converter from Allegro MicroSystems. This converter has single output. Use this part at voltages between 6 V and 50 V. You can operate this at a switching frequency of 2000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

