| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| 900VAC | |
| -55 | |
| 125 | |
| Cable Mount |
Never worry about a poor connection with this 97-420-4S connector contact from Amphenol. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
