| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
Easily improve a secured connection with this specially engineered 97-24-28P connector contact from Amphenol. It has a straight body orientation. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
