| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Solder | |
| Straight | |
| 900VAC | |
| -55 | |
| 125 |
A solid mechanical connection is ideal for any cable connection, this 97-24-20S connector contact manufactured from Amphenol will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
