| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Solder | |
| Straight | |
| -55 | |
| 125 |
Easily improve a secured connection with this specially engineered 97-14S-6S connector contact from Amphenol. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
