Arrow Electronic Components Online
945827710005000|NVIDIA|simage
945827710005000|NVIDIA|limage
Embedded System Development Boards and Kits

945-82771-0005-000 | Jetson TX2 Developer Kit

Jetson TX2 Developer Kit for EU Regions

NVIDIA
Datasheets 

Product Description

The Jetson TX2 Developer Kit gives you a fast, easy way to develop hardware and software for the Jetson TX2 AI supercomputer on a module. It exposes the hardware capabilities and interfaces of the developer board, comes with design guides and other documentation, and is pre-flashed with a Linux development environment. It also supports NVIDIA Jetpack—a complete SDK that includes the BSP, libraries for deep learning, computer vision, GPU computing, multimedia processing and much more.

Check out the new Jetson TX2i Module!

Allowed Countries

This version of the Jetson TX2 is allowed in Austria, Belgium, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Finland, France, Germany, Greece, Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Malta, Netherlands, Norway, Poland, Portugal, Romania, Slovakia, Slovenia, Spain, Sweden, Switzerland, Turkey, United Kingdom and Hong Kong.

Click here for the version of the Jetson TX2 that is allowed in the US and Canada.

Click here for the version of the Jetson TX2 that is allowed in Russia.

 

Watch this video about NVIDIA Jeston TX2

 

Kit Contents

- NVIDIA Jetson TX2 Developer Board, which contains the Jetson TX2 Module
- AC Adapter
- Power Cord
- USB Micro-B to USB A Cable
- USB Micro-B to Female USB A Cable
- Rubber Feet (4)
- Quick Start Guide
- Safety Booklet
- Antennas to connect to Wi-Fi enabled devices (2)


         Jetson TX2 Module

 

 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    JETSON TX2
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    8GB
  • Program Memory Size
    32GB
  • Program Memory Type
    eMMC Flash
  • USB
    2
  • Ethernet
    1
  • I2C
    1
  • CAN
    1
  • SATA
    1
  • SPI
    1
  • UART
    1
  • Display Interface
    CSI2/HDMI
  • Operating Systems
    Linux
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources