900-83310-0001-000 | Jetson TX2 Module
Jetson TX2 System-on-Module (SOM): 256-Core Pascal GPU, 6-Core 64-bit ARM CPU, 8 GB LPDDR4, 32 GB eMMC, 802.11ac 2x2/BT Ready for US/CA, EU, CN, SG, AU/NZ, TW, KR, JP Regions
NVIDIANVIDIA Jetson TX2 Module
Get real-time Artificial Intelligence (AI) performance from this NVIDIA Pascal™ powered supercomputer on a module. With HMP Dual Denver 2/2 MB L2 + Quad ARM® A57/2 MB L2 CPU, 4K x 2K 60 Hz video encode and decode, and 8 GB 128 bit LPDDR4 memory, the Jetson TX2 is ideal for intelligent edge devices such as robots, drones, enterprise collaboration, intelligent cameras and more.
Check out the new Jetson TX2i Module!
Watch this video about NVIDIA Jetson TX2
You'll also like NVIDIA Jetson TX2 Developer Kit
Shipping Allowed to: USA ,Canada, Austria, Belgium, Bulgaria, Croatia, Cyprus, Czech Republic. Denmark, Estonia, Finland, France, Germany, Greece, Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Malta, Netherlands, Norway, Poland, Portugal, Romania, Slovakia, Slovenia, Spain, Sweden, Switzerland, Turkey, United Kingdom, Hong Kong, Taiwan, Japan, China, Korea, Australia, New Zealand, Singapore, Israel**, India**
** Requires special country-specific labels. Please contact NVIDIA if further information is required.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Processor Type
NVIDIA|ARM
Processor Family
Denver2|ARM Cortex A57
Processor Number
ARM Cortex A57
Processor Cores
Dual Core|Quad Core
Processor Speed (Hz)
2G
Form Factor
Small
JTAG Support
Yes
Data Cache Size (B)
2M
Number of System Memory Slots
1
RAM Type
LPDDR4
System Memory Maximum Size (B)
8G
System Memory Speed
1866MHz
UART
5
USART
0
SPI
3
I2C
8
CAN
2
USB
7
VGA
0
SATA
1
PATA
0
GPIO
21
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
NVIDIA Pascal
Display Interface
DP|eDP|HDMI|MPI-DSI
Graphic Card Resolution (Pixels)
2560x1600@MIPI-DSI|3840x2160@DP|3840x2160@eDP|3840x2160@HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
19.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80


