945-82771-0000-000 | Jetson TX2 Developer Kit
945-82771-0000-000 Jetson TX2 Developer Kit NVIDIA Development Kit Jetson TX2 Developer Kit - Arrow.com
NVIDIANote: This version of the Jetson TX2 is ONLY allowed in the US and Canada
Product Description
The Jetson TX2 Developer Kit gives you a fast, easy way to develop hardware and software for the Jetson TX2 AI supercomputer on a module. It exposes the hardware capabilities and interfaces of the developer board, comes with design guides and other documentation, and is pre-flashed with a Linux development environment. It also supports NVIDIA Jetpack—a complete SDK that includes the BSP, libraries for deep learning, computer vision, GPU computing, multimedia processing and much more.
Check out the new Jetson TX2i Module!
Allowed Countries
This version of the Jetson TX2 is ONLY allowed in the US and Canada.
Click here for the version of the Jetson TX2 that is allowed in Austria, Belgium, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Finland, France, Germany, Greece, Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Malta, Netherlands, Norway, Poland, Portugal, Romania, Slovakia, Slovenia, Spain, Sweden, Switzerland, Turkey, United Kingdom and Hong Kong.
Click here for the version of the Jetson TX2 that is allowed in Russia.
Watch this video about NVIDIA Jeston TX2
Kit Contents
- NVIDIA Jetson TX2 Developer Board, which contains the Jetson TX2 Module
- AC Adapter
- Power Cord
- USB Micro-B to USB A Cable
- USB Micro-B to Female USB A Cable
- Rubber Feet (4)
- Quick Start Guide
- Safety Booklet
- Antennas to connect to Wi-Fi-enabled devices (2)
Jetson TX2 Module
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
JETSON TX2
Supported Device Technology
System on Module - SOM
RAM Size
8GB
Program Memory Size
32GB
Program Memory Type
eMMC Flash
USB
2
Ethernet
1
I2C
1
CAN
1
SATA
1
SPI
1
UART
1
Display Interface
CSI2/HDMI
Operating Systems
Linux
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

