Mill-Max9359-0-15-15-34-27-10-0Connector Contact
Contact SKT 34 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.06 | |
| 2.79 | |
| 2.79 | |
| 34 | |
| Through Hole |
Make the perfect wired connection with this 9359-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 4.06 mm long, 2.79 mm tall and 2.79 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
