TE Connectivity926902-1Connector Contact
Contact PIN Crimp ST Cable Mount 13-15AWG Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 17 | |
| 600VDC|600VAC | |
| -55 | |
| 125 | |
| Box | |
| 21.2 | |
| 5.8 | |
| 5.8 | |
| 13-15 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

