TE Connectivity917803-3Connector Contact
Contact PIN Crimp ST Cable Mount 10-12AWG Box/Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 30 | |
| 630VDC|630VAC | |
| -55 | |
| 105 | |
| Box|Reel | |
| 34.2 | |
| 7.7 | |
| 7.66 | |
| 10-12 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

