TE Connectivity917765-1Connector Contact
Contact PIN Crimp ST Cable Mount 22-26AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 20 | |
| -30 | |
| 105 | |
| Reel | |
| 13.9 | |
| 2.2 | |
| 22-26 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

