HARTING Technology Group9150006221Connector Contact
Contact SKT Crimp ST Cable Mount 16AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| 3 | |
| 0.65 | |
| 21.5 | |
| 3.5 | |
| 16 | |
| Cable Mount |
This 9150006221 connector contact from Harting will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 21.5 mm long and 3.5 mm. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

