Reduced Price
HARTING Technology Group9150006126Connector Contact
Contact PIN Crimp ST Cable Mount 14AWG Han D®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned Crimp | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| 160V | |
| 3 | |
| -40 | |
| 125 | |
| 0.64 | |
| 25 | |
| 3.2 | |
| 3.2 | |
| Han D® | |
| 14 | |
| Cable Mount |
This 9150006126 connector contact from Harting is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 25 mm long and 3.2 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

