Molex90119-2111Connector Contact
Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 350VDC|350VAC | |
| 20 | |
| -55 | |
| 105 | |
| 500 | |
| Bag | |
| 0.073 | |
| 13.3 | |
| 2.1 | |
| 2.05 | |
| C-Grid III™ | |
| 22-24 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

