Amphenol Communications Solutions8638PSS4005LFConnector Contact

D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 40A, >200 Cycles

This 8638PSS4005LF connector contact from FCI provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 8 AWG. It uses the solder cup termination method. This product is 21.8 mm long, 5.5 mm tall and 5.5 mm deep.

685 parts: Ships in 3 days

    Total$42.30Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 685 parts
      • Price: $3.525

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.