Glenair809-116Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount Individual
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Coaxial | |
| SKT | |
| Crimp | |
| Straight | |
| 12 | |
| Individual | |
| 14.22 | |
| 3.3 | |
| 3.3 | |
| 16 | |
| Cable Mount |
This 809-116 connector contact from Glenair is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 12 A. This has a Connector Circular connector. It uses the crimp termination method. This product is 14.22 mm long, 3.3 mm tall and 3.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
