Glenair809-002Connector Contact
Contact SKT 23 Size Crimp ST Cable Mount 22-28AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| -65 | |
| 200 | |
| Bulk | |
| 11.18 | |
| 23 | |
| 22-28 | |
| Cable Mount |
This 809-002 connector contact from Glenair comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -65 °C to 200 °C. This product is 11.18 mm long. It uses the crimp termination method. Its wire is 22-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

