Vishay7FAA250KCapacitor Ceramic Single Layer
Cap Ceramic 25pF 7.5V C0G 10% Screw 125°C
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 25pF | |
| 10% | |
| 7.5VDC | |
| C0G | |
| Screw | |
| -55 | |
| 125 | |
| 20.65(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

