TE Connectivity794219-1Connector Contact
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 10.5 | |
| 600VDC|600VAC | |
| 20 | |
| -55 | |
| 105 | |
| Reel | |
| 20.2 | |
| 2.95 | |
| 2.92 | |
| 22-26 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

