Amphenol Communications Solutions76347-302LFConnector Contact
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 1000VAC | |
| 15 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.56 | |
| 2.1 | |
| 2.6 | |
| 22-30 | |
| Cable Mount |
Never worry about a poor connection with this 76347-302LF connector contact from FCI. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 11.56 mm long, 2.6 mm tall and 2.1 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. Its wire is 22-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

