Reduced Price
Amphenol Communications Solutions76204-002LFConnector Contact
Contact PIN Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 5/Contact | |
| 1000VAC | |
| 15 | |
| -40 | |
| 125 | |
| Bag | |
| 10.67 | |
| Through Hole |
This 76204-002LF connector contact from FCI will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the solder termination method. This product is 10.67 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

