Vishay715C30DKT50Capacitor Ceramic Single Layer

Cap Ceramic 500pF 30000V Y5U -20% to 80%( 26.7 X 34.5mm) Chassis Mount Screw Disc 85°C Carton

High Voltage Class 1 Ceramic AC and DC Disc Capacitors



High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting



Features

  • Low dissipation factor of 0.2 % at 1 kHz
  • N4700 (T3M) class 1, strontium-based ceramic dielectric
  • Negligible piezoelectric / electrostrictive effect
  • Low inductance
  • High insulation resistance
  • Epoxy coating
  • Screw terminal mounting
  • Ceramic single layer capacitor
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912


Applications

  • High voltage power supplies
  • CO2 lasers
  • X-ray equipment
  • Welding equipment
  • Industrial


The ceramic disc 715C30DKT50 single-layer disc capacitor, made with a ceramic dielectric and developed by Vishay, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 30000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 34.5(Max) mm tall with a diameter of 26.7(Max) mm. Its capacitance value is 500pF. The 715C30DKT50 high frequency capacitor has a screw terminal termination style.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$31.60Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $31.60

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.