Vishay715C10KTD50M5Capacitor Ceramic Single Layer

Cap Ceramic 0.005uF 10000V N4700 20%( 52 X 19mm) Screw Mount Screw Disc 85°C

High Voltage Class 1 Ceramic AC and DC Disc Capacitors



High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting



Features

  • Low dissipation factor of 0.2 % at 1 kHz
  • N4700 (T3M) class 1, strontium-based ceramic dielectric
  • Negligible piezoelectric / electrostrictive effect
  • Low inductance
  • High insulation resistance
  • Epoxy coating
  • Screw terminal mounting
  • Ceramic single layer capacitor
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912


Applications

  • High voltage power supplies
  • CO2 lasers
  • X-ray equipment
  • Welding equipment
  • Industrial


20 parts: Ships in 3 days

    Total$75.69Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20 parts
      • Price: $25.23

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.