| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 8 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 1000 |
| Packaging | Bulk |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.28 |
| Product Height (mm) | 2.28 |
| Contact Size | 34 |
| Mounting | Through Hole |