TE Connectivity66589-4Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 1.8 | |
| 250VDC|250VAC | |
| -55 | |
| 150 | |
| Carton | |
| 27.82 | |
| 16 | |
| 16-18 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

