TE Connectivity66583-2Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 26-28AWG Reel
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 1.8 | |
| 250VDC|250VAC | |
| -55 | |
| 90 | |
| Reel | |
| 27.18 | |
| 2.92 | |
| 2.18 | |
| 16 | |
| 26-28 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

