TE Connectivity6648317-1Connector Contact
Contact SKT Crimp ST Cable Mount 8AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.7040 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Power | |
| SKT | |
| Crimp | |
| Straight | |
| 35 | |
| 250VAC | |
| 15 | |
| -40 | |
| 105 | |
| Bag | |
| 25.29 | |
| 7.74 | |
| 7.74 | |
| 8 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

