TE Connectivity6648235-1Connector Contact
6648235-1 TE Connectivity Connector Contact PIN 4 Size Crimp ST Cable Mount - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Power | |
| SKT | |
| Crimp | |
| Right Angle | |
| 115 | |
| 48VDC|48VAC | |
| -65 | |
| 105 | |
| Box | |
| 27.43 | |
| 12.7 | |
| 12.7 | |
| 4 | |
| 8 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

