Mill-Max6628-0-18-15-18-27-10-0Connector Contact
Contact SKT 18 Size Solder ST SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 5.08 | |
| 2.67 | |
| 18 | |
| Surface Mount |
This 6628-0-18-15-18-27-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 5.08 mm long and 2.67 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
