| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 6 |
| Maximum Voltage Rating | 250VAC |
| Maximum Contact Resistance (mOhm) | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Reel |
| Product Weight (g) | 0.16 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 2.8 |
| Wire Size (AWG) | 19 |
| Mounting | Cable Mount |