TE Connectivity641300-2Connector Contact
Contact SKT Crimp ST Cable Mount 18-26AWG Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.7040 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power/Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 250VDC|250VAC | |
| 5 | |
| -55 | |
| 85 | |
| Bag | |
| 16.76 | |
| 3.68 | |
| 3.48 | |
| 18-26 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

