Deutsch Group6162-324-1231Connector Contact
Contact PIN 12 Size Crimp ST Cable Mount Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector RF | |
| Machined Power/Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 23 | |
| Bag | |
| 12 | |
| Cable Mount |
A total connector assembly can't be complete without this specially engineered 6162-324-1231 connector accessory from Deutsch.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
