Micropac Industries61058-003Phototransistors
No Phototransistor Module Silicon 800nm 3-Pin TO-46
| Supplier Unconfirmed | |
| 3A001.a.2.c | |
| Unconfirmed | |
| 8541.49.70.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 10 | |
| Top View | |
| 800 | |
| 3000(Typ) | |
| 16000 | |
| 50 | |
| 100 | |
| 7(Min) | |
| 30(Min) | |
| 0.2 | |
| 250 | |
| NPN Transistor | |
| -55 | |
| 125 | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
