| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.50 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Topology | Active Clamp|Boost|Buck|Flyback|Forward |
| Minimum Supply Voltage (V) | 4 |
| Maximum Supply Voltage (V) | 14 |
| Minimum Under Voltage Lock Out (V) | 3.44 |
| Typical Under Voltage Lock Out (V) | 3.55 |
| Maximum Under Voltage Lock Out (V) | 3.66 |
| Maximum Supply Current (mA) | 19.5 |
| Maximum Output Current (mA) | 150(Typ) |
| Maximum Switching Frequency (kHz) | 100 to 2000 |
| Soft Start Option | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 2.43(Max) |
| Package Width | 6.46(Max) |
| Package Length | 7.95(Max) |
| PCB changed | 22 |
| Supplier Package | CFP |
| Pin Count | 22 |