| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.43(Max) |
| Package Width | 6.46(Max) |
| Package Length | 7.95(Max) |
| PCB changed | 22 |
| Supplier Package | CFPAK |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

