| Compliant | |
| EAR99 | |
| LTB | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Coaxial | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| -55 | |
| 125 | |
| 22.2 | |
| Cable Mount |
Need a strong connection for your wires? This 594182 connector contact from ERNI Electronics is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector Backplane connector. This product is 22.2 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
