Littelfuse57000000001Fuse Accessories
Fuse Holder 6.3A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Midget | |
| 8.5 X 8|8.5 X 4 X 8 | |
| 6.3 | |
| 250V | |
| Quick Connect | |
| Bulk | |
| 15 | |
| 11.5 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Often, this fuse holder 57000000001 from Littelfuse is an essential additional feature when incorporating fuses into circuits. This device has a current rating of 6.3. The voltage rating is 250V. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.9 mm tall with a diameter of 15 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
