Mill-Max5650-0-19-15-16-27-10-0Connector Contact
Contact SKT Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.49 | |
| 2.16 | |
| 2.16 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 5650-0-19-15-16-27-10-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
