Vishay564R75GAD25Capacitor Ceramic Single Layer
Cap Ceramic 0.0025uF 7500V Z5U -20% to 80%( 15.7 X 7.1mm) Radial Disc 12.7mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0025uF | |
| -20% to 80% | |
| 7500VDC | |
| 200G | |
| Z5U | |
| No | |
| Disc | |
| Radial | |
| 12.7 | |
| 2 | |
| 15.7 X 7.1 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 15.7(Max) | |
| 7.1(Max) | |
| 18.9(Max) | |
| Through Hole |
Thanks to the low cost 564R75GAD25 single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 7500 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 12.7 mm. Its capacitance value is 0.0025uF. The 564R75GAD25 high frequency capacitor has a radial termination style. This product is 7.1(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

